B25631B0147K900

TDK
871-B25631B0147K900
B25631B0147K900

Mfr.:

Description:
Film Capacitors 900VDC 140uF 10% PEC MKP DC LSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,69 € 856,56 €
33,98 € 2.446,56 €
33,71 € 4.045,20 €
504 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
140 uF
900 VDC
Screw
Polypropylene (PP)
45 mm (1.772 in)
Electronic Equipment Film Capacitors
10 %
2 Pin
65 mm (2.559 in)
- 40 C
+ 85 C
MKP LSI
Bulk
Brand: TDK
Diameter: 85 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Type: One Phase
Part # Aliases: B25631B147K900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99