B25623B0507K704

TDK
871-B25623B0507K704
B25623B0507K704

Mfr.:

Description:
Film Capacitors FILM CAP BOX 0.1uF 1 MKP PEC DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 64   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,26 € 5.072,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
500 uF
Stud Threaded
DC Link Film Capacitors
10 %
2 Pin
- 55 C
MKP DC Link
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: Power Electronic Capacitors
Part # Aliases: B25623B507K704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532100000
USHTS:
8532250080
ECCN:
EAR99