B25620C0158K883

TDK
871-B25620C0158K883
B25620C0158K883

Mfr.:

Description:
Film Capacitors 1500 uF, 900 V and MKP DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 64   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,91 € 9.914,24 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
1500 uF
900 VDC
Stud Threaded
50 mm (1.969 in)
DC Link Film Capacitors
10 %
2 Pin
1.1 mOhms
177 mm (6.969 in)
- 55 C
+ 75 C
MKP DC Link
Bulk
Brand: TDK
Diameter: 116 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: Power Electronic Capacitors
Part # Aliases: B25620C158K883
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.