B25620B1806K981

EPCOS / TDK
871-B25620B1806K981
B25620B1806K981

Mfr.:

Description:
Film Capacitors 80 uF, 1980 V and MKP PEC DC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
80 uF
1.98 kVDC
Insert Threaded
132 mm (5.197 in)
DC Link Film Capacitors
10 %
MKP DC
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 75 mm
Product Type: Film Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532100000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

B2562 MKP DC Power Film Capacitors

Epcos / TDK B2562 MKP DC Power Film Capacitors are power electronic capacitors designed especially for DC-link applications. These capacitors feature a non-PCB, hard polyurethane resin filling (dry type) with a screw, insert-threaded, or stud-threaded termination style. The B2562 Series offer a capacitance range from 30µF to 1500µF, capacitance tolerance of ±10%, and voltage range from 700VDC to 2kVDC. Epcos / TDK B2562 MKP DC Power Film Capacitors have an operating temperature range of -55°C to +75°C or +85°C and provide a life expectancy of up to 100,000 hours.