B25620B1487K101

TDK
871-B25620B1487K101
B25620B1487K101

Mfr.:

Description:
Film Capacitors 480 uF, 1100 V and MKP DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,63 € 4.597,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
480 uF
1.1 kVDC
Stud Threaded
32 mm (1.26 in)
173 mm (6.811 in)
DC Link Film Capacitors
10 %
2 Pin
1.8 mOhms
173 mm (6.811 in)
- 55 C
+ 85 C
MKP DC Link
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 85 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: Power Electronic Capacitors
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.