ADL8030VA-220M

EPCOS / TDK
871-ADL8030VA-220M
ADL8030VA-220M

Mfr.:

Description:
Power Inductors - SMD ADL8030VA 8mm PoC 22 uH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.480

Stock:
2.480 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,877 € 8,77 €
0,764 € 19,10 €
0,721 € 72,10 €
0,667 € 166,75 €
0,629 € 314,50 €
0,626 € 626,00 €
Full Reel (Order in multiples of 2500)
0,532 € 1.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Injection Choke
22 uH
20 %
570 mOhms
1.5 A
- 55 C
+ 155 C
Standard
7.8 mm
2.7 mm
2.7 mm
Ferrite
ADL8030VA
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82450A2202E B82450A2202E000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

ADL8030VA Power Inductors

TDK ADL8030VA Power Inductors are designed to provide a 10μH to 100μH rated inductance range. These high-performance inductors offer a ±20% inductance tolerance and up to 0.82A rated current. The ADL8030VA power inductors feature high impedance over a wide frequency range. These inductors deliver low DC resistance <0.5Ω for the types with 22μH or less, minimizing power losses. The ADL8030VA power inductors include electro-plated terminals and flame-retardant molding. These power inductors are ideal for Automated Optical Inspection (AOI) and lead-free reflow soldering as referenced in JEDEC J-STD-020E. The ADL8030VA power inductors are RoHS compliant and AEC-Q200 qualified. These power inductors are used in Power-over-Coaxial (PoC), automotive electronics, and wideband T-bias inductor applications.