EPC9083

EPC
65-EPC9083
EPC9083

Mfr.:

Description:
Amplifier IC Development Tools AirFuel Class 5, 60 W Class E Amplifier

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 7.155,20 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Amplifier IC Development Tools
RoHS:  
Bulk
Brand: EPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0