EPC2234

EPC
65-EPC2234
EPC2234

Mfr.:

Description:
GaN FETs EPC eGaN FET,160 V, 8 milliohm at 5 V, BGA 4.6 x 2.6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,68 € 14.200,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA
N - Channel
1 Channel
160 V
48 A
8 mOhms
- 4 V
2.5 V
11.1 nC
- 55 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Packaging: Reel
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 18,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.