EPC21603

65-EPC21603
EPC21603

Mfr.:

Description:
Laser Drivers IC LASER DRVR 40V 15A LVDS LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,25 € 15.625,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Laser Drivers
RoHS:  
47 mA
Die
30 V
5 V
- 40 C
+ 125 C
Reel
Brand: EPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Tradename: eToF Laser Driver IC
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290040