EPC21601

EPC
65-EPC21601
EPC21601

Mfr.:

Description:
Laser Drivers IC LASER DRVR 40V 10A 3.3VLOGIC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.280

Stock:
2.280 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,87 € 18,70 €
1,72 € 43,00 €
1,55 € 155,00 €
1,46 € 365,00 €
1,41 € 705,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €
1,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Laser Drivers
RoHS:  
50 mA
Die
30 V
5 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: EPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Tradename: eToF Laser Driver IC
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99