EPC2121

EPC
65-EPC2121
EPC2121

Mfr.:

Description:
Power Switch ICs - Power Distribution EPC Bi-directional eGaN Power Switch,100 V, 45 milliohm at 5 V, BGA 0.9 x 0.95

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.956

Stock:
1.956 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,782 € 7,82 €
0,708 € 17,70 €
0,626 € 62,60 €
0,587 € 146,75 €
0,563 € 281,50 €
0,539 € 539,00 €
Full Reel (Order in multiples of 2500)
0,523 € 1.307,50 €
0,511 € 2.555,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Bidirectional eGaN Power Switch
78 mOhms
- 40 C
+ 150 C
SMD/SMT
BGA-4
Reel
Cut Tape
Brand: EPC
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Tradename: eGaN FET
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.