EPC2104

EPC
65-EPC2104
EPC2104

Mfr.:

Description:
GaN FETs EPC eGaN Symetrical Half Bridge,100 V, 6.8 milliohm at 5 V, BGA 6.05 x 2.3
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,73 € 11.825,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
Die
2 Channel
100 V
30 A
6.8 mOhms
6 V, - 4 V
2.5 V
6.8 nC, 6.8 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Packaging: Reel
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 500
Subcategory: Transistors
Technology: GaN
Transistor Type: 2 N-Channel
Type: Half-Bridge
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290040