EPC2092

EPC
65-EPC2092
EPC2092

Mfr.:

Description:
GaN FETs 100 V eGaN FET, 3.2 mohm Rdson, 3.725 mm x 1.45 mm, Cu pillar CSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,07 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
N - Channel
1 Channel
100 V
69 A
3.2 mOhms
6 V, - 4 V
2.5 V
12 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Packaging: Reel
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.