EPC2071

EPC
65-EPC2071
EPC2071

Mfr.:

Description:
GaN FETs EPC eGaN FET,100 V, 2.2 milliohm at 5 V, LGA 4.45 x 2.3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,33 € 43,30 €
3,27 € 327,00 €
Full Reel (Order in multiples of 1000)
2,77 € 2.770,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
LGA-22
N-Channel
1 Channel
100 V
64 A
2.2 mOhms
6 V, - 4 V
2.5 V
18 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 14,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.