EPC2037

EPC
65-EPC2037
EPC2037

Mfr.:

Description:
GaN FETs EPC eGaN FET,100 V, 550 milliohm at 5 V, BGA 0.9 x 0.9

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.692

Stock:
12.692 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,16 € 11,60 €
0,778 € 77,80 €
0,617 € 308,50 €
0,566 € 566,00 €
Full Reel (Order in multiples of 2500)
0,509 € 1.272,50 €
0,459 € 2.295,00 €

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA-4
N-Channel
1 Channel
100 V
1.7 A
550 mOhms
6 V, - 4 V
2.5 V
115 pC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99