VPS600-1S12

EOS Power
242-VPS600-1S12
VPS600-1S12

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY VPS600-1S12

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,94 € 4.607,04 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Brand: EOS Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACC600 & MCC600 Open Frame Power Supplies

Bel Power Solutions ACC600 and MCC600 Open Frame Power Supplies feature a wide input range of 85VAC to 264VAC. These power supplies offer up to 600W of output power. Bel Power Solutions ACC600 and MCC600 Open Frame Power Supplies feature a 127mm x 216mm x 41mm form factor and use convection cooling. ACC600 power supplies provide high efficiency and power density, ensuring minimal power loss in end-use equipment. The MCC600 power supplies are designed to meet the latest Medical standards (EN/IEC 60601-1).