VPS1000-1012

EOS Power
242-VPS1000-1012
VPS1000-1012

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY VPS1000-1012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,45 € 8.002,80 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
12 VDC
41.67 A
Medical
241.5 mm
127 mm
41 mm
Brand: EOS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406018
ECCN:
EAR99