ULP275-1324

EOS Power
242-ULP275-1324
ULP275-1324

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY ULP275-1324

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,18 € 5.350,80 €
88,43 € 10.611,60 €
300 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
275 W
85 VAC to 264 VAC, 390 VDC
1 Output
24 VDC
6.67 A
Open Frame
4 kVAC
Industrial
127 mm
76.2 mm
19.05 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 60
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABC275 & MBC275 Open-Frame Power Supplies

Bel Power Solutions ABC275 and MBC275 Open-Frame Power Supplies offer an AC input of up to 264VAC and output power up to 275W with forced-air cooling in a variety of isolated single-output voltages. Bel Power Solutions ABC275 and MBC275 units provide efficiencies up to 92%, 5" x 3" x 0.75" form factor, and an operating temperature range of -40°C to +70°C. The ABC275 power supplies are suited for telecom, datacom, and industrial applications, while the MBC41 series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II medical applications.

ABC/MBC Open-Frame Power Supplies

Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.