ULP180-1358

EOS Power
242-ULP180-1358
ULP180-1358

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY ULP180-1358

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,55 € 7.060,80 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
180 W
85 VAC to 264 VAC, 390 VDC
1 Output
58 VDC
2.07 A
Open Frame
4 kVDC
Industrial
101.6 mm
50.8 mm
19.05 mm
Brand: EOS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 96
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99

ABC180 & MBC180 Open-Frame Power Supplies

Bel Power Solutions ABC180 and MBC180 Open-Frame Power Supplies feature AC input up to 264VAC while offering output power up to 180W with forced air cooling. Bel Power Solutions ABC180 and MBC180 units have a 4" x 2" x 0.75" form factor and an operating temperature range of -40°C to +70°C. The ABC180 series is ideal for telecom, datacom, and industrial applications, while the MBC41 series is suitable for home health equipment, surgical devices, and more.

ABC/MBC Open-Frame Power Supplies

Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.