MWLC550-1024

EOS Power
242-MWLC550-1024
MWLC550-1024

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY,MWLC550-1024

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 42   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,49 € 6.236,58 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
550 W
90 VAC to 264 VAC, 390 VDC
1 Output
24 VDC
10.42 A
Open Frame
4 kVAC
91 %
Medical
127 mm
76.2 mm
38.1 mm
MWLC550
Brand: EOS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 42
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406018
ECCN:
EAR99