MULP40-1230

EOS Power
242-MULP40-1230
MULP40-1230

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY MULP40-1230

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 128   Multiples: 128
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,09 € 3.211,52 €
24,41 € 6.248,96 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
85 VAC to 264 VAC, 390 VDC
1 Output
30 VDC
1.33 A
Open Frame
4 kVAC
85 %
Medical
76.2 mm
50.8 mm
19.05 mm
MULP40
Brand: EOS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 128
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406001
ECCN:
EAR99