MULP275-1015

EOS Power
242-MULP275-1015
MULP275-1015

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY MULP275-1015

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,27 € 6.016,20 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
275 W
80 VAC to 264 VAC, 390 VDC
1 Output
15 VDC
10.66 A
Open Frame
4 kVAC
88 %
Medical
127 mm
76.2 mm
19.05 mm
MULP275
Brand: EOS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 60
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99