LFMWLT60-1002

EOS Power
242-LFMWLT60-1002
LFMWLT60-1002

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY,LFMWLT60-1002

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,76 € 36,76 €
35,23 € 176,15 €
34,46 € 344,60 €
33,45 € 836,25 €
32,90 € 1.645,00 €
31,54 € 3.027,84 €
31,15 € 8.971,20 €
576 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
15 VDC
4.33 A
Open Frame
4 kVAC
Medical
101.6 mm
50.8 mm
28.5 mm
Brand: EOS Power
Input Frequency: 47 Hz to 400 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 96
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406007
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.