FLS250-1048

EOS Power
242-FLS250-1048
FLS250-1048

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,FLS250-1048

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,47 € 4.475,28 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
7.2 A
Open Frame
Industrial
114.3 mm (4.5 in)
63.5 mm (2.5 in)
38.1 mm (1.5 in)
FLS250
Brand: EOS Power
Dimensions: 4.5 in x 2.5 in x 1.5 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLS250 Switching Power Supplies

EOS Power FLS250 Switching Power Supplies feature fanless power with a power rating up to 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and offer thermal shutdown, dual fusing, and optional remote ON/OFF. The FLS250 series is available with metal enclosures and accessories and mounting options with 4" x 2" or 3" x 5" footprints. EOS Power FLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.