RS232 I1

EMO Systems
126-RS232I1
RS232 I1

Mfr.:

Description:
Interface Modules 4 kV AC 576 kbit/s RS232 Medical Isolator internal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,29 € 137,29 €
128,14 € 1.281,40 €

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Interface Modules
RoHS:  
Isolators
576 kb/s
RS-232
2.4 V
15 V
- 40 C
+ 70 C
Bulk
Brand: EMO Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
EMO SYSTEMS