EN-95

EMO Systems
126-EN-95
EN-95

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Network Isolator for Industrial Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,15 € 287,15 €
266,77 € 2.667,70 €
252,73 € 6.318,25 €

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
1x2
4P4C
Cat 5e
Threaded
Straight
IP65
250 VAC
- 40 C
+ 70 C
Black
EN-95
Bulk
Application: 10/100/1000 Base-T
Brand: EMO Systems
Dielectric Strength: 4 kVAC, 5.6 kVDC
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMOSAFE EN-95 Gigabit Network Isolator

EMO Systems EMOSAFE EN-95 Gigabit Network Isolator interrupts the electrically conductive connection (wires and shield) between devices connected via copper-guided Ethernet cabling. The device suppresses the electrical noise and galvanically decoupled copper-based Ethernet connections. The isolators prevent equipotential bonding currents and protect connected devices and their users from transient overvoltages directly or inductively coupled into the network cable because of installation errors, lightning, switching operations, or electrostatic discharges.