EN-70HD-S

EMO Systems
126-EN-70HD-S
EN-70HD-S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1 Gb/s Snap-Fit Network Isolator, straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,96 € 171,96 €
149,86 € 1.498,60 €
143,43 € 3.585,75 €
140,94 € 7.047,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
RJ45
1x1
8P8C
Cat 5e
Snap-In
Straight
IP40
- 10 C
+ 70 C
White
User Selectable
EN-70
Bulk
Application: 10/100/1000 Base-T
Brand: EMO Systems
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: A10055
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536300004
USHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMOSAFE EN-70 Ultra-Compact Network Isolators

EMO Systems EMOSAFE EN-70 Ultra-Compact Network Isolators feature an IP40 protection rating, 450VDC working voltage, and a 16µA current rating. The EN-70 Isolators series is ultra-compact and offers transient voltage suppression on all signal lines. These Isolators disconnect every electrically-conducting connection between devices connected via a copper-based Ethernet network. EMO Systems EMOSAFE EN-70 Ultra-Compact Network Isolators are ideal for patient protection, measurement technology, and audio applications.