EN-66

EMO Systems
126-EN-66
EN-66

Mfr.:

Description:
Ethernet Cables / Networking Cables 10GB High Performance Ethernet Network Isolator 5kV AC Dielectric Strength 8.5kV DC Dielectric Strength

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,89 € 222,89 €
197,73 € 1.977,30 €
190,64 € 4.766,00 €
183,13 € 9.156,50 €

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Bulk
Brand: EMO Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ethernet Cables / Networking Cables
Series: EN-66
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99