EN-60KDS

EMO Systems
126-EN-60KDS
EN-60KDS

Mfr.:

Description:
Ethernet Cables / Networking Cables 1 Gb/s Keystone Network Isolator, cable length from 0.03m to 10m

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,98 € 184,98 €
164,35 € 1.643,50 €

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Female / Male
IP40
Bulk
400 VAC, 450 VDC
Brand: EMO Systems
Dielectric Strength: 6 kVAC, 8.5 kVDC
Housing Material: Plastic
Product Type: Ethernet Cables / Networking Cables
Series: EN-60KDS
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: A10043
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535400000
ECCN:
EAR99