EN-10V

EMO Systems
126-EN-10V
EN-10V

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Network Isolator, 90 angled, build-in version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,19 € 163,19 €
142,22 € 1.422,20 €

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
RJ45
1x1
8P8C
Cat 5
Flange Mount
Right Angle
IP67
- 10 C
+ 70 C
Black
User Selectable
EN-10
Bulk
Application: 10/100 Base-T
Brand: EMO Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Locking Mechanism: Bayonet
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: A10008
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8535400000
ECCN:
EAR99