TER-4/UNI

ELKO EP
50-TER-4UNI
TER-4/UNI

Mfr.:

Description:
Thermostats Double thermostat with a range of -40 to + 110 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,65 € 1.306,50 €
124,85 € 3.745,50 €
120,49 € 6.024,50 €
116,13 € 11.613,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Thermostats
RoHS:  
Changeover
5 %
- 40 C to + 110 C
16 A
24 V to 240 V
Thermostats
Brand: ELKO EP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Packaging: Box
Product Type: Thermostats
Series: TER
Factory Pack Quantity: 10
Subcategory: Sensors
Part # Aliases: 8533
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108990
USHTS:
8536490000
ECCN:
EAR99