PRI-34/8A

ELKO EP
50-PRI-348A
PRI-34/8A

Mfr.:

Description:
Industrial Relays 1-phase; multifunction; range: Imax 0.8-8A AC, Imin 0.4-7.6A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,03 € 54,03 €
48,62 € 486,20 €
46,46 € 1.393,80 €
44,84 € 2.242,00 €
43,22 € 4.322,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Industrial Relays
RoHS:  
DIN Rail
Relays
Current Monitor
Screw
SPDT
13 A
24 VDC, 250 VAC
Silver Nickel (AgNi)
IP20, IP40
PRI
64 mm
17.6 mm
90 mm
Box
Brand: ELKO EP
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 8897
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

PRI Current Monitoring Relays

ELKO EP PRI Current Monitoring Relays feature an 8A, 13A, or 16A contact current rating and silver or silver-nickel contact material. These one- and three-phase relays are offered in widths of 90mm or 105mm and lengths ranging from 64mm to 90mm. The ELKO EP PRI series includes several varieties, such as multifunction current monitoring relays, undercurrent monitoring relays, current monitoring relays of Imin and/or Imax, and current monitoring relays of Imax level passing through a hole. These relays are suitable for use in appliances, sensitive equipment, switchboards, and microcontroller-based systems.