PDR-2B/UNI

ELKO EP
50-PDR-2BUNI
PDR-2B/UNI

Mfr.:

Description:
Industrial Relays Programmable digital relay, 2 relays in 1, 10 functions, output 2x16, time 100h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,48 € 1.004,80 €
96,01 € 2.880,30 €
92,67 € 4.633,50 €
89,31 € 8.931,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Industrial Relays
RoHS:  
DIN Rail
Relays
Programmable Digital Relay
Screw
SPDT
16 A
24 VDC, 250 VAC
Silver Nickel (AgNi)
IP20, IP40
PDR
65 mm
52 mm
90 mm
Box
Brand: ELKO EP
Power Consumption: 2.5 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.