HRN3-81

ELKO EP
50-HRN3-81
HRN3-81

Mfr.:

Description:
Industrial Relays Fixed range 208-480V. Monitors phase failure, sequence, asymmetry 2-10% (with OFF option).Adjustable time delay 0.3-30s

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,36 € 70,36 €
63,31 € 633,10 €
60,50 € 1.815,00 €
58,39 € 2.919,50 €
56,28 € 5.628,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Industrial Relays
RoHS:  
DIN Rail
Monitoring Relay
Voltage Monitor
Screw
SPDT
16 A
24 VDC, 250 VAC
Silver Nickel (AgNi)
IP20, IP40
HRN
66 mm
52 mm
90 mm
Box
Brand: ELKO EP
Country of Assembly: Not Available
Country of Diffusion: CZ
Country of Origin: CZ
Power Consumption: 1 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 8882
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099

HRN Voltage Monitoring Relays

ELKO EP HRN Voltage Monitoring Relays are available with DPDT or SPDT relay contacts and contact current ratings of 5A, 8A, 13A, or 16A. These relays are offered in one- and three-phase options with silver, silver-tin, or silver-nickel contact material. The HRN series features widths of 17.6mm, 36mm, and 52mm and several lengths ranging from 64mm to 66.5mm. Engineers can choose from a wide variety of relays, including multifunction voltage monitoring relays, multifunction voltage/frequency monitoring relays, and voltage monitoring relays with selectable range, adjustable levels, and fixed levels. Typical applications for ELKO EP HRN Voltage Monitoring Relays include appliances, switchboards, microcontroller-based systems, and sensitive equipment.