HRN-57

ELKO EP
50-HRN-57
HRN-57

Mfr.:

Description:
Industrial Relays Monitoring voltage relay

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,38 € 64,38 €
57,95 € 579,50 €
55,37 € 1.661,10 €
53,44 € 2.672,00 €
51,51 € 5.151,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Industrial Relays
RoHS:  
DIN Rail
Monitoring Relays
Voltage Monitor
Screw
SPDT
8 A
24 VDC, 250 VAC
Silver Nickel (AgNi)
IP10, IP40
HRN
64 mm
17.6 mm
90 mm
Box
Brand: ELKO EP
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 7514
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HRN Voltage Monitoring Relays

ELKO EP HRN Voltage Monitoring Relays are available with DPDT or SPDT relay contacts and contact current ratings of 5A, 8A, 13A, or 16A. These relays are offered in one- and three-phase options with silver, silver-tin, or silver-nickel contact material. The HRN series features widths of 17.6mm, 36mm, and 52mm and several lengths ranging from 64mm to 66.5mm. Engineers can choose from a wide variety of relays, including multifunction voltage monitoring relays, multifunction voltage/frequency monitoring relays, and voltage monitoring relays with selectable range, adjustable levels, and fixed levels. Typical applications for ELKO EP HRN Voltage Monitoring Relays include appliances, switchboards, microcontroller-based systems, and sensitive equipment.