CRM-182J/UNI ZN

ELKO EP
50-CRM-182JUNIZN
CRM-182J/UNI ZN

Mfr.:

Description:
Time Delay & Timing Relays 1 function, time range 0.1s - 100h, 1x16A + 1x16A changeover

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,83 € 47,83 €
43,04 € 430,40 €
41,13 € 1.233,90 €
39,70 € 1.985,00 €
38,26 € 3.826,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
SPDT
12 VAC to 240 VAC, 12 VDC to 240 VDC
0.1 s to 100 hr
16 A
90 mm
17.6 mm
64 mm
CRM-182
Box
Brand: ELKO EP
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 7691
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

CRM-182 Single-Function Time Relays

ELKO EP CRM-182 Single-Function Time Relays are available with an output contact of 2x changeover (CO) / single-pole, double-throw (SPDT) 16A. These devices offer 10 time ranges that span 0.1 seconds to 100 hours, and all functions initiated by the supply voltage can use the control input to inhibit the ongoing delay (pause). The CRM-182 relays feature a multifunction red LED that flashes or shines depending on the operating status. The series includes four options: ZR, ZN, BL, and OD, and all types are designed for DIN-rail mounting per EN 60715. ELKO EP CRM-182 Single-Function Time Relays feature A1-A2 supply terminals and a universal AC/DC supply voltage of 12V to 240V. These relays are ideal for universal use in automation, control and regulation, and in-house installations, as well as for applications where there is a clear function requirement in advance.