CRM-181J/UNI OD

ELKO EP
50-CRM-181JUNIOD
CRM-181J/UNI OD

Mfr.:

Description:
Time Delay & Timing Relays 1 function, time range 0.1s - 100h, 1x16A changeover

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,11 € 42,11 €
37,89 € 378,90 €
36,21 € 1.086,30 €
34,94 € 1.747,00 €
33,68 € 3.368,00 €

Product Attribute Attribute Value Select Attribute
ELKO EP
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
SPDT
12 VAC to 240 VAC, 12 VDC to 240 VDC
0.1 s to 100 hr
16 A
90 mm
17.6 mm
64 mm
CRM-181
Box
Brand: ELKO EP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 8041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490000

CRM-181 Single-Function Time Relays

ELKO EP CRM-181 Single-Function Time Relays feature an output contact of 1x changeover (CO) / single-pole, double-throw (SPDT) 16A. These relays are designed for DIN-rail mounting per EN 60715 and are available in four types: ZR, ZN, BL, and OD. The devices offer 10 time ranges, spanning 0.1 seconds to 100 hours. A multifunction red LED flashes or shines depending on the operating status, and all functions initiated by the supply voltage can use the control input to inhibit or pause the ongoing delay. ELKO EP CRM-181 Single-Function Time Relays use A1-A2 supply terminals and operate from a 12V to 240V universal AC/DC supply voltage. The CRM-181 series is suitable for applications where there is a clear function requirement in advance and for universal use in automation, control and regulation, and in-house installations.