PA20LC20D DEAD BUG

EETools
519-PA20LC20D
PA20LC20D DEAD BUG

Mfr.:

Description:
Sockets & Adapters Universal Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,51 € 85,51 €

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Sockets & Adapters
RoHS: N
Socket Adapters
PLCC 20 pin devices
Brand: EETools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504409999
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99