EEROM-8U

EETools
519-EEROM-8U
EEROM-8U

Mfr.:

Description:
Emulators/Simulators 8BIT EPROM EMULATOR FOR PC USB PORT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Emulators/Simulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Memory Emulators
EPROM, Flash-ROM, EEPROM, NVRAM
ADP28, ADP32
Brand: EETools
Description/Function: ROM emulator for USB
Dimensions: 98 mm x 63 mm x 22 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Emulators / Simulators
Subcategory: Embedded Solutions
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
3B991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.