ED-PSU1202-AU

EDATEC
41-ED-PSU1202-AU
ED-PSU1202-AU

Mfr.:

Description:
Wall Mount AC Adapters 12V/2A,2.1mm DC Jack,Black,AU Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
20
Expected 6/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
9,74 € 48,70 €
9,33 € 93,30 €
9,00 € 225,00 €
8,84 € 442,00 €
8,69 € 869,00 €
8,51 € 2.127,50 €
8,38 € 4.190,00 €

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Australia
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
24 W
12 VDC
2 A
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
AS/NZS 60950.1
Power supply
Brand: EDATEC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Each
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-PSU120x 12V Wall Mount Power Supplies

EDATEC ED-PSU120x 12V Wall Mount Power Supplies support the Raspberry Pi Compute Module IO Board and EDATEC’s 12V input computers. These power supplies are available in 12V/1A (ED-PSU1201), 12V/2A (ED-PSU1202), or 12V/4A (ED-PSU1204) variants for the UK, USA, Australia, and Europe. The ED-PSU1201 variant features a fixed plug type, while the ED-PSU1202 and ED-PSU1204 components comprise a main body and four changeable plugs.