ED-LENS-M12-230430-08

EDATEC
41-EDLENSM1223043008
ED-LENS-M12-230430-08

Mfr.:

Description:
Camera Lenses 8MP 4.3mm M12 Raspberry Pi Lens

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
14
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
7,71 € 771,00 €
7,35 € 3.675,00 €
7,24 € 7.240,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Camera Lenses
RoHS:  
Camera Lenses
14 mm x 19.58 mm
Brand: EDATEC
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Camera Lenses
Series: M12 Lens
Factory Pack Quantity: 2
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99

ED-LENS-M12 Camera Lenses

EDATEC ED-LENS-M12 Camera Lenses can be used with the Raspberry Pi M12 High-Quality Camera Module and other cameras with an M12 interface. These lenses offer a resolution range from 2Megapixels to 13Megapixels with a ±2° angle tolerance. The EDATEC ED-LENS-M12 lenses feature manual focus operation with a fixed iris aperture.