ED-LENS-M12-230155-12

EDATEC
41-ED-LM12-230155-12
ED-LENS-M12-230155-12

Mfr.:

Description:
Camera Lenses 12MP 1.55mm Ultra Wide Angel Lens

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
16
Expected 3/30/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,91 € 30,91 €
28,89 € 288,90 €
27,25 € 2.725,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Camera Lenses
RoHS:  
Lenses
Raspberry Pi 1.55 mm M12 Lens Provides an 195 deg Horizontal Field of View on 1/2.3 in sensors
26 mm x 23.16 mm
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: M12
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Camera Lenses
Series: M12 Lens
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99

ED-LENS-M12 Camera Lenses

EDATEC ED-LENS-M12 Camera Lenses can be used with the Raspberry Pi M12 High-Quality Camera Module and other cameras with an M12 interface. These lenses offer a resolution range from 2Megapixels to 13Megapixels with a ±2° angle tolerance. The EDATEC ED-LENS-M12 lenses feature manual focus operation with a fixed iris aperture.