ED-LENS-M12-230112-04

EDATEC
41-ED-LM12-230112-04
ED-LENS-M12-230112-04

Mfr.:

Description:
Camera Lenses 4MP 1.12mm Ultra Wide Angel Lens

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €
15,65 € 156,50 €
14,34 € 1.434,00 €
13,81 € 6.905,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Camera Lenses
RoHS:  
Lenses
Raspberry Pi 1.12 mm M12 Lens Provides an 225 deg Horizontal Field of View on 1/2.3 in sensors
18.19 mm x 17 mm
Brand: EDATEC
Interface Type: M12
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Camera Lenses
Series: M12 Lens
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-LENS-M12 Camera Lenses

EDATEC ED-LENS-M12 Camera Lenses can be used with the Raspberry Pi M12 High-Quality Camera Module and other cameras with an M12 interface. These lenses offer a resolution range from 2Megapixels to 13Megapixels with a ±2° angle tolerance. The EDATEC ED-LENS-M12 lenses feature manual focus operation with a fixed iris aperture.