ED-IPC3632-10432-4US-S

EDATEC
41-ED-IPC36321424USS
ED-IPC3632-10432-4US-S

Mfr.:

Description:
Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
2
Pending
2
Expected 3/4/2026
2
Expected 3/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,80 € 310,80 €
297,65 € 2.976,50 €
291,09 € 7.277,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ARM Cortex-A76
2 GHz
4 GB
LPDDR4
143 mm x 100 mm x 55 mm
1 x HDMI
DIN Rail
1 x Micro USB, 2 x USB 2.0
2 Port
4 x RS-232, 4 x RS-485
+ 60 C
- 25 C
24 W
9 VDC
36 VDC
Raspberry Pi OS
Brand: EDATEC
Packaging: Bulk
Processor Brand: ARM
Product Type: Industrial PCs
Series: IPC3630
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

ED-IPC3630 Raspberry Pi CM5 Industrial Box PCs

EDATEC ED-IPC3630 Raspberry Pi CM5 Industrial Box PCs are high-reliability industrial computers based on the Raspberry Pi CM5 Module. EDATEC ED-IPC3630 provides common interfaces, such as HDMI, USB, Ethernet, RS232, DI, DO, and CAN. These industrial box PCs support access to a network through Wi-Fi®, Ethernet, and 4G. An integrated supercapacitor (optional backup power supply), real-time clock (RTC), Watch Dog, EEPROM, and encryption chip enhance the ease of use and reliability of the product, which is ideal for industrial control and the Internet of Things (IoT).