ED-IPC2632-1208-S

EDATEC
41-ED-IPC2632-1208-S
ED-IPC2632-1208-S

Mfr.:

Description:
Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 1x Raspberry Pi certified antenna

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,40 € 229,40 €
219,69 € 2.196,90 €
214,85 € 5.371,25 €
210,00 € 10.500,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ARM Cortex A72
1.5 GHz
2 GB
DDR
2.4 GHz, 5 GHz
100 mm x 55 mm x 143 mm
1 x HDMI
8 GB
DIN Rail Mount
1 x USB, 2 x USB 2.0
2 Port
2 x RS-232/485
+ 60 C
- 25 C
24 W
9 VDC
36 VDC
Raspberry Pi
Metal
Brand: EDATEC
Packaging: Bulk
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: IPC2632
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471490000
USHTS:
8471490000
JPHTS:
847149000
MXHTS:
8471490100
BRHTS:
84714900
ECCN:
5A992.C

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.