ED-IPC2210-12084US-S

EDATEC
41-ED-IPC221-1284USS
ED-IPC2210-12084US-S

Mfr.:

Description:
Embedded Box Computers ED-IPC2210 V1.0,CM4102008, 2GB DDR, 8GB eMMC with Wi-Fi & Bluetooth,1x Raspberry Pi certified antenna,1x 4G(US) module,1x 4G antenna,with supercapacitorand a set of metal case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Embedded Box Computers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Embedded Box Computers
Broadcom
BCM2711
1.5 GHz, 2.4 GHz, 5 GHz
2 GB
2 GB
9 V to 36 V
4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0, WiFi
- 25 C
+ 60 C
143 mm x 100 mm x 35 mm
Brand: EDATEC
Memory Type: eMMC, LPDDR4
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Packaging: Each
Series: IPC2210
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471414000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.