ED-IPC2010-1832

EDATEC
41-ED-IPC2010-1832
ED-IPC2010-1832

Mfr.:

Description:
Industrial Box PCs CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,96 € 307,96 €
294,93 € 2.949,30 €
288,44 € 7.211,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
BCM2711
8 GB
eMMC, LPDDR4
103 mm x 80 mm x 35 mm
+ 60 C
- 25 C
Brand: EDATEC
Installed RAM: 8 GB
Packaging: Each
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: IPC2010
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.