ED-HMI3010-101C-0832

EDATEC
41-ED-H301-101C-8320
ED-HMI3010-101C-0832

Mfr.:

Description:
HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,with Pi5 8GB, with 32GB SD Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Expected 6/26/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,10 € 325,10 €
311,35 € 3.113,50 €
304,49 € 7.612,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Industrial Panel PC
Capacitive
Broadcom
BCM2712
TFT
2.4 GHz, 5 GHz
8 GB
8 GB
5 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi
1280 x 800
10.1 in
- 20 C
+ 60 C
258 mm x 172 mm x 40 mm
Brand: EDATEC
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: SD Card
Packaging: Each
Product Type: Panel PCs
Series: HMI3010-101C
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-HMI3010-xC Industrial Panel PCs

EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.