ED-CAB-USBB

EDATEC
41-ED-CAB-USBB
ED-CAB-USBB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Cable USB A to USB microB USB 2.0 1000mm Black

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
2,24 € 56,00 €
1,89 € 94,50 €
1,85 € 462,50 €
1,82 € 910,00 €
1,68 € 1.680,00 €
1,63 € 4.075,00 €

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
Micro
5 Position
1 m
Black
Bulk
ED-CAB
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

ED-CAB-USBx Cables

EDATEC ED-CAB-USBx Cables are high-quality accessory cables designed to complement the EDATEC ED-MONITOR Industrial Touchscreen Monitors, enabling seamless connectivity in embedded and industrial environments. The ED-CAB-USBC cable supports USB 3.1 Gen 2 data transfer speeds up to 10Gbps and up to 5A power delivery, making the cable ideal for high-bandwidth applications such as edge computing, AI vision systems, and real-time control interfaces. The ED-CAB-USBB cable bridges legacy USB-B devices with modern USB-C™ hosts, offering reliable communication for industrial equipment, debugging tools, and embedded system programming. Both cables feature robust shielding and durable construction, ensuring stable performance in demanding environments.