MPM-VB0-104-2R10-A00

EDAC
587-MPMVB01042R10A00
MPM-VB0-104-2R10-A00

Mfr.:

Description:
Headers & Wire Housings Magnetic male connector, Rectangular, 2.5mm pitch single row, Vertical orientation P.C.Tail, 4 positions, 5" Gold plating, Recessed contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,55 € 65,50 €
6,17 € 154,25 €
6,02 € 301,00 €
5,86 € 703,20 €
5,23 € 1.255,20 €
4,91 € 2.946,00 €
4,33 € 4.676,40 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Magnetic Connector
4 Position
2.5 mm (0.098 in)
1 Row
Straight
Gold
MPM
- 25 C
+ 80 C
Bulk
Brand: EDAC
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99